Technical Document
Specifications
Brand
DialightVoltage Rating
2.8 V
Light Output Colour
Yellow
Intensity
10 mcd
Lamp Size
3 mm
Chip Type
Single Chip
Diameter
3.3mm
Length
6 mm
Viewing Angle
60°
Peak Wavelength
585 nm
Current Rating
20 mA
Country of Origin
Thailand
Product details
Dialight 521 Series LEDs
The 521 series, from Dialight, are discrete through hole mount LEDs. This range of LEDs are in the industry standard 3mm or 5mm lens package sizes. A wide range of colour options is available with diffused and non diffused lenses.
Visible Light LEDs, Dialight
AED 2.62
AED 0.052 Each (In a Pack of 50) (ex VAT)
AED 2.75
AED 0.055 Each (In a Pack of 50) (inc. VAT)
50
AED 2.62
AED 0.052 Each (In a Pack of 50) (ex VAT)
AED 2.75
AED 0.055 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DialightVoltage Rating
2.8 V
Light Output Colour
Yellow
Intensity
10 mcd
Lamp Size
3 mm
Chip Type
Single Chip
Diameter
3.3mm
Length
6 mm
Viewing Angle
60°
Peak Wavelength
585 nm
Current Rating
20 mA
Country of Origin
Thailand
Product details
Dialight 521 Series LEDs
The 521 series, from Dialight, are discrete through hole mount LEDs. This range of LEDs are in the industry standard 3mm or 5mm lens package sizes. A wide range of colour options is available with diffused and non diffused lenses.