Technical Document
Specifications
Brand
DialightLED Colours
Red
Number of LEDs
1
Mounting Type
Through Hole
Supply Voltage
7.5 V
Number of Pins
2
Viewing Angle
60 °
Dominant Wavelength
655 nm
LED Orientation
Right Angle
Dimensions
13.85 x 6.22 x 6.22mm
Length
13.85mm
Width
6.22mm
Height
6.22mm
Intensity
2mcd
Product details
Dialight 550-xx07 Series LED CBI® Circuit Board Indicators
The 550-xx07, from Dialight, are LED circuit board indicators from their CBI® family. They contain one 5mm through-hole LED in a black plastic housing with a sloped back. Their black housings enable a high contrast and housing standoffs help with the cleaning of the PCB. They are available in general purpose, integral resistor, low current, high efficiency, bi-colour and super bright LED options.
Features of the 550-xx07 PCB LED indicators:
1 x 5mm LED
Through-hole mounting
Variety of colour options
Black plastic housing
Sloped back with standoffs
Compatible with 550-xx07 dual block and 550-xx07-004 quad block
PCB LED Indicators, Dialight
AED 5.20
AED 5.20 Each (ex VAT)
AED 5.46
AED 5.46 Each (inc. VAT)
1
AED 5.20
AED 5.20 Each (ex VAT)
AED 5.46
AED 5.46 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
DialightLED Colours
Red
Number of LEDs
1
Mounting Type
Through Hole
Supply Voltage
7.5 V
Number of Pins
2
Viewing Angle
60 °
Dominant Wavelength
655 nm
LED Orientation
Right Angle
Dimensions
13.85 x 6.22 x 6.22mm
Length
13.85mm
Width
6.22mm
Height
6.22mm
Intensity
2mcd
Product details
Dialight 550-xx07 Series LED CBI® Circuit Board Indicators
The 550-xx07, from Dialight, are LED circuit board indicators from their CBI® family. They contain one 5mm through-hole LED in a black plastic housing with a sloped back. Their black housings enable a high contrast and housing standoffs help with the cleaning of the PCB. They are available in general purpose, integral resistor, low current, high efficiency, bi-colour and super bright LED options.
Features of the 550-xx07 PCB LED indicators:
1 x 5mm LED
Through-hole mounting
Variety of colour options
Black plastic housing
Sloped back with standoffs
Compatible with 550-xx07 dual block and 550-xx07-004 quad block
