Technical Document
Specifications
Brand
DialightLED Colours
Red
Number of LEDs
1
Mounting Type
Through Hole
Number of Pins
2
Viewing Angle
60 °
Dominant Wavelength
635 nm
LED Orientation
Right Angle
Dimensions
4.32 x 8.89 x 7.11mm
Length
4.32mm
Width
8.89mm
Height
7.11mm
Forward Current
10mA
Lens Colour
Red
Lens Finish
Diffused, Tinted
Intensity
29mcd
Standards Met
EC 825-1, EN-60825-1, MIL-STD-202F, UL 94V-0
Series
551
LED Size
3mm (T-1)
Configuration
Bi-Level
Product details
Dialight 551-xx07 Series LED CBI® Circuit Board Indicators
Dialight's 551-xx07 series are a family of LED CBI® circuit board indicators. The consist of one 3mm (T-1) LED in a black plastic housing with a high centreline of 4.45mm. The black housing offers a high contrast whilst holding the LED at a right angle. They have 2 pins for through-hole mounting. The 551-xx07 PCB LED indicators are available in high efficiency, integral resistor, low current and bi-colour LED options.
Features of the 551-xx07 PCB LED indicators:
3mm through hole LEDs
Variety of colours
Right angle black housing
Compatible with 551-xx07-004 QuadBlock
PCB LED Indicators, Dialight
AED 9,366.00
AED 11.708 Each (In a Pack of 800) (ex VAT)
AED 9,834.30
AED 12.293 Each (In a Pack of 800) (inc. VAT)
800
AED 9,366.00
AED 11.708 Each (In a Pack of 800) (ex VAT)
AED 9,834.30
AED 12.293 Each (In a Pack of 800) (inc. VAT)
Stock information temporarily unavailable.
800
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
DialightLED Colours
Red
Number of LEDs
1
Mounting Type
Through Hole
Number of Pins
2
Viewing Angle
60 °
Dominant Wavelength
635 nm
LED Orientation
Right Angle
Dimensions
4.32 x 8.89 x 7.11mm
Length
4.32mm
Width
8.89mm
Height
7.11mm
Forward Current
10mA
Lens Colour
Red
Lens Finish
Diffused, Tinted
Intensity
29mcd
Standards Met
EC 825-1, EN-60825-1, MIL-STD-202F, UL 94V-0
Series
551
LED Size
3mm (T-1)
Configuration
Bi-Level
Product details
Dialight 551-xx07 Series LED CBI® Circuit Board Indicators
Dialight's 551-xx07 series are a family of LED CBI® circuit board indicators. The consist of one 3mm (T-1) LED in a black plastic housing with a high centreline of 4.45mm. The black housing offers a high contrast whilst holding the LED at a right angle. They have 2 pins for through-hole mounting. The 551-xx07 PCB LED indicators are available in high efficiency, integral resistor, low current and bi-colour LED options.
Features of the 551-xx07 PCB LED indicators:
3mm through hole LEDs
Variety of colours
Right angle black housing
Compatible with 551-xx07-004 QuadBlock
