Technical Document
Specifications
Brand
DialightLED Colours
Green
Number of LEDs
2
Mounting Type
Through Hole
Supply Voltage
3 V
Number of Pins
4
Viewing Angle
45 °
Dominant Wavelength
563 nm
LED Orientation
Right Angle
Dimensions
11 x 4.3 x 9.7mm
Length
11mm
Width
4.3mm
Height
9.7mm
Intensity
16mcd
You may be interested in
Dialight 553-0122F, Green Right Angle PCB LED Indicator, 2 LEDs 3mm (T-1), Through HoleBrand: Dialight
AED 9.261Each (In a Pack of 10) (ex VAT)
P.O.A.
Dialight 553-0122F, Green Right Angle PCB LED Indicator, 2 LEDs, Through Hole 3 V
1
P.O.A.
Dialight 553-0122F, Green Right Angle PCB LED Indicator, 2 LEDs, Through Hole 3 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Dialight 553-0122F, Green Right Angle PCB LED Indicator, 2 LEDs 3mm (T-1), Through HoleBrand: Dialight
AED 9.261Each (In a Pack of 10) (ex VAT)
Technical Document
Specifications
Brand
DialightLED Colours
Green
Number of LEDs
2
Mounting Type
Through Hole
Supply Voltage
3 V
Number of Pins
4
Viewing Angle
45 °
Dominant Wavelength
563 nm
LED Orientation
Right Angle
Dimensions
11 x 4.3 x 9.7mm
Length
11mm
Width
4.3mm
Height
9.7mm
Intensity
16mcd
You may be interested in
Dialight 553-0122F, Green Right Angle PCB LED Indicator, 2 LEDs 3mm (T-1), Through HoleBrand: Dialight
AED 9.261Each (In a Pack of 10) (ex VAT)