Dialight 553-0211F, Red Right Angle PCB LED Indicator, 2 LEDs, Through Hole 2.2 V

RS Stock No.: 546-1034Brand: DialightManufacturers Part No.: 553-0211F
brand-logo
View all in PCB LED Indicators

Technical Document

Specifications

LED Colours

Red

LED Colour(s)

Red

Number of LEDs

2

Mounting Type

Through Hole

Supply Voltage

2.2 V

Number of Pins

4

Viewing Angle

60 °

Dominant Wavelength

635 nm

LED Orientation

Right Angle

Dimensions

8.1 x 4.3 x 9.7mm

Length

8.1mm

Width

4.3mm

Height

9.7mm

Intensity

1.6mcd

Product details

Dialight 553-xxxx Series LED CBI® Circuit Board Indicators

The 553-xxxx series, from Dialight, are PCB LED indicators. They are a part of Dialight's CBI® circuit board indicator family. The 553-xxxx consist of two 3mm (T-1) LEDs with a right-angle black plastic housing. The black package also offers a high contrast to the LED light. The 553-xxxx family are bi-level indicators with through-hole mounting. Their bi-level design makes them ideal for space concious board applications. The 553-xxxx has high efficiency, low current, resistor, bi-colour and non-diffused LED options.

Features of the 553-xxxx PCB LED indicators:
2 x 3mm (T-1) LEDs
Bi-level black plastic housing
Right angle package
Variety of LED colours
High reliability
Vibration and shock resistant

PCB LED Indicators, Dialight

Stock information temporarily unavailable.

AED 6.25

AED 6.25 Each (ex VAT)

AED 6.56

AED 6.56 Each (inc. VAT)

Dialight 553-0211F, Red Right Angle PCB LED Indicator, 2 LEDs, Through Hole 2.2 V

AED 6.25

AED 6.25 Each (ex VAT)

AED 6.56

AED 6.56 Each (inc. VAT)

Dialight 553-0211F, Red Right Angle PCB LED Indicator, 2 LEDs, Through Hole 2.2 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24AED 6.25
25 - 99AED 4.04
100 - 249AED 3.99
250 - 499AED 3.99
500+AED 3.94

Technical Document

Specifications

LED Colours

Red

LED Colour(s)

Red

Number of LEDs

2

Mounting Type

Through Hole

Supply Voltage

2.2 V

Number of Pins

4

Viewing Angle

60 °

Dominant Wavelength

635 nm

LED Orientation

Right Angle

Dimensions

8.1 x 4.3 x 9.7mm

Length

8.1mm

Width

4.3mm

Height

9.7mm

Intensity

1.6mcd

Product details

Dialight 553-xxxx Series LED CBI® Circuit Board Indicators

The 553-xxxx series, from Dialight, are PCB LED indicators. They are a part of Dialight's CBI® circuit board indicator family. The 553-xxxx consist of two 3mm (T-1) LEDs with a right-angle black plastic housing. The black package also offers a high contrast to the LED light. The 553-xxxx family are bi-level indicators with through-hole mounting. Their bi-level design makes them ideal for space concious board applications. The 553-xxxx has high efficiency, low current, resistor, bi-colour and non-diffused LED options.

Features of the 553-xxxx PCB LED indicators:
2 x 3mm (T-1) LEDs
Bi-level black plastic housing
Right angle package
Variety of LED colours
High reliability
Vibration and shock resistant

PCB LED Indicators, Dialight