Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dialight 555-2403F, Yellow Right Angle PCB LED Indicator, Through Hole 3 V

RS Stock No.: 177-4904Brand: DialightManufacturers Part No.: 555-2403F
brand-logo
View all in PCB LED Indicators

Technical Document

Specifications

LED Colours

Yellow

Number of LEDs

1

Mounting Type

Through Hole

Supply Voltage

3 V

Number of Pins

2

Viewing Angle

40 °

Dominant Wavelength

583 nm

LED Orientation

Right Angle

Dimensions

6.22 x 2.54 x 6.35mm

Length

6.22mm

Width

2.54mm

Height

6.35mm

Intensity

2.1mcd

Product details

Dialight 555-2 Series LED CBI® Circuit Board Indicators

The 555-2xxx series, from Dialight, are PCB LED indicators from their CBI® circuit board indicator family. They contain one 2mm (T-3/4) LED in a black plastic housing. The housing positions the LED at a right angle to the PCB. The 555-2xxx is available in general purpose and integral resistor LED options.

Features of the 555-2xxx PCB LED indicators:
Through-hole mounting
1 x 2mm (T-3/4) LED
Black plastic housing
Right angle
Variety of colours
High contrast between LED and housing
Compatible with 555-4xxx Quad Block

PCB LED Indicators, Dialight

Stock information temporarily unavailable.

AED 477.75

AED 4.778 Each (In a Bag of 100) (ex VAT)

AED 501.64

AED 5.017 Each (In a Bag of 100) (inc. VAT)

Dialight 555-2403F, Yellow Right Angle PCB LED Indicator, Through Hole 3 V

AED 477.75

AED 4.778 Each (In a Bag of 100) (ex VAT)

AED 501.64

AED 5.017 Each (In a Bag of 100) (inc. VAT)

Dialight 555-2403F, Yellow Right Angle PCB LED Indicator, Through Hole 3 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Colours

Yellow

Number of LEDs

1

Mounting Type

Through Hole

Supply Voltage

3 V

Number of Pins

2

Viewing Angle

40 °

Dominant Wavelength

583 nm

LED Orientation

Right Angle

Dimensions

6.22 x 2.54 x 6.35mm

Length

6.22mm

Width

2.54mm

Height

6.35mm

Intensity

2.1mcd

Product details

Dialight 555-2 Series LED CBI® Circuit Board Indicators

The 555-2xxx series, from Dialight, are PCB LED indicators from their CBI® circuit board indicator family. They contain one 2mm (T-3/4) LED in a black plastic housing. The housing positions the LED at a right angle to the PCB. The 555-2xxx is available in general purpose and integral resistor LED options.

Features of the 555-2xxx PCB LED indicators:
Through-hole mounting
1 x 2mm (T-3/4) LED
Black plastic housing
Right angle
Variety of colours
High contrast between LED and housing
Compatible with 555-4xxx Quad Block

PCB LED Indicators, Dialight