Technical Document
Specifications
Brand
DialightLED Colours
Red
Number of LEDs
2
Mounting Type
Through Hole
Supply Voltage
2 V
Number of Pins
4
Viewing Angle
38 °
Dominant Wavelength
635 nm
LED Orientation
Right Angle
Dimensions
15.24 x 2.5 x 8.6mm
Length
15.24mm
Width
2.5mm
Height
8.6mm
Intensity
12.6mcd
Product details
Dialight 571-01 Series LED CBI® Circuit Board Indicators
Dialight's 571-01xx series are a group of PCB LED indicators from their CBI® family. These bi-level PCB LED indicators contain two 2mm (T-3/4) LEDs. The LEDs are mounted perpendicular to the board, one on top of the other, making them ideal for space limited applications.
Features of the 571-01xx PCB LED indicators:
2 x 2mm (T-3/4) LEDs
Variety of LED colours
Black plastic housing
Bi-level
DIN 41494 compatible
PCB LED Indicators, Dialight
AED 8.61
AED 8.61 Each (ex VAT)
AED 9.04
AED 9.04 Each (inc. VAT)
1
AED 8.61
AED 8.61 Each (ex VAT)
AED 9.04
AED 9.04 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 24 | AED 8.61 |
25 - 99 | AED 4.46 |
100+ | AED 3.99 |
Technical Document
Specifications
Brand
DialightLED Colours
Red
Number of LEDs
2
Mounting Type
Through Hole
Supply Voltage
2 V
Number of Pins
4
Viewing Angle
38 °
Dominant Wavelength
635 nm
LED Orientation
Right Angle
Dimensions
15.24 x 2.5 x 8.6mm
Length
15.24mm
Width
2.5mm
Height
8.6mm
Intensity
12.6mcd
Product details
Dialight 571-01 Series LED CBI® Circuit Board Indicators
Dialight's 571-01xx series are a group of PCB LED indicators from their CBI® family. These bi-level PCB LED indicators contain two 2mm (T-3/4) LEDs. The LEDs are mounted perpendicular to the board, one on top of the other, making them ideal for space limited applications.
Features of the 571-01xx PCB LED indicators:
2 x 2mm (T-3/4) LEDs
Variety of LED colours
Black plastic housing
Bi-level
DIN 41494 compatible