Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dickies Black Cotton Long Sleeve T-Shirt, UK- M, EUR- M

RS Stock No.: 326-766Brand: DickiesManufacturers Part No.: 39581-73863-04
View all in T-Shirts

Technical Document

Specifications

Colour

Black

Size EUR

M

Style

T-Shirt

Fitting

Regular Fit

Material

Cotton

Hi-Vis

No

Sleeve Type

Long

Size UK

M

Country of Origin

Mexico

Stock information temporarily unavailable.

P.O.A.

Dickies Black Cotton Long Sleeve T-Shirt, UK- M, EUR- M

P.O.A.

Dickies Black Cotton Long Sleeve T-Shirt, UK- M, EUR- M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Black

Size EUR

M

Style

T-Shirt

Fitting

Regular Fit

Material

Cotton

Hi-Vis

No

Sleeve Type

Long

Size UK

M

Country of Origin

Mexico