Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dickies Black No Bi-Density Vinyl Acetate Co-Polymer Trouser Knee Pocket Knee Pad Resistant to Abrasion, Penetration,

RS Stock No.: 325-910Brand: DickiesManufacturers Part No.: DK0A4XS3BLK1
brand-logo
View all in Knee Pads

Technical Document

Specifications

Brand

Dickies

Knee Pad Attachment Type

Trouser Knee Pocket

Knee Cap Material

Bi-Density Vinyl Acetate Co-Polymer

Resistant To

Abrasion, Penetration, Tear

Anti-Slip

No

Size

One Size

Colour

Black

Country of Origin

France

Stock information temporarily unavailable.

AED 68.20

AED 68.20 Each (ex VAT)

AED 71.61

AED 71.61 Each (inc. VAT)

Dickies Black No Bi-Density Vinyl Acetate Co-Polymer Trouser Knee Pocket Knee Pad Resistant to Abrasion, Penetration,

AED 68.20

AED 68.20 Each (ex VAT)

AED 71.61

AED 71.61 Each (inc. VAT)

Dickies Black No Bi-Density Vinyl Acetate Co-Polymer Trouser Knee Pocket Knee Pad Resistant to Abrasion, Penetration,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dickies

Knee Pad Attachment Type

Trouser Knee Pocket

Knee Cap Material

Bi-Density Vinyl Acetate Co-Polymer

Resistant To

Abrasion, Penetration, Tear

Anti-Slip

No

Size

One Size

Colour

Black

Country of Origin

France