Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dickies Everyday Grey/Black 35% Cotton, 65% Polyester Work shorts, 34cm

RS Stock No.: 254-9799Brand: DickiesManufacturers Part No.: DK0A4XSGC661
brand-logo
View all in Shorts

Technical Document

Specifications

Brand

Dickies

Waist Size

34cm

Colour

Grey/Black

Gender

Men

Elasticated Waist

No

Material

35% Cotton, 65% Polyester

Series

Everyday

Fitting

Regular

Country of Origin

China

Stock information temporarily unavailable.

AED 161.76

AED 161.76 Each (ex VAT)

AED 169.85

AED 169.85 Each (inc. VAT)

Dickies Everyday Grey/Black 35% Cotton, 65% Polyester Work shorts, 34cm

AED 161.76

AED 161.76 Each (ex VAT)

AED 169.85

AED 169.85 Each (inc. VAT)

Dickies Everyday Grey/Black 35% Cotton, 65% Polyester Work shorts, 34cm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dickies

Waist Size

34cm

Colour

Grey/Black

Gender

Men

Elasticated Waist

No

Material

35% Cotton, 65% Polyester

Series

Everyday

Fitting

Regular

Country of Origin

China