Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dickies Black Cotton Long Sleeve T-Shirt, UK- M, EUR- M

RS Stock No.: 325-849Brand: DickiesManufacturers Part No.: DK0A4YDVBLK1
brand-logo
View all in T-Shirts

Technical Document

Specifications

Brand

Dickies

Colour

Black

Size EUR

M

Style

T-Shirt

Fitting

Regular Fit

Material

Cotton

Hi-Vis

No

Sleeve Type

Long

Size UK

M

Country of Origin

Vietnam

Stock information temporarily unavailable.

AED 168.97

AED 168.97 Each (ex VAT)

AED 177.42

AED 177.42 Each (inc. VAT)

Dickies Black Cotton Long Sleeve T-Shirt, UK- M, EUR- M

AED 168.97

AED 168.97 Each (ex VAT)

AED 177.42

AED 177.42 Each (inc. VAT)

Dickies Black Cotton Long Sleeve T-Shirt, UK- M, EUR- M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dickies

Colour

Black

Size EUR

M

Style

T-Shirt

Fitting

Regular Fit

Material

Cotton

Hi-Vis

No

Sleeve Type

Long

Size UK

M

Country of Origin

Vietnam