Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dickies Grey Cotton Long Sleeve T-Shirt, UK- XL, EUR- XL

RS Stock No.: 326-250Brand: DickiesManufacturers Part No.: DK0A4YNUHG01
brand-logo
View all in T-Shirts

Technical Document

Specifications

Brand

Dickies

Colour

Grey

Size EUR

XL

Style

T-Shirt

Fitting

Regular Fit

Material

Cotton

Hi-Vis

No

Sleeve Type

Long

Size UK

XL

Country of Origin

Nicaragua

Stock information temporarily unavailable.

AED 167.70

AED 167.70 Each (ex VAT)

AED 176.08

AED 176.08 Each (inc. VAT)

Dickies Grey Cotton Long Sleeve T-Shirt, UK- XL, EUR- XL

AED 167.70

AED 167.70 Each (ex VAT)

AED 176.08

AED 176.08 Each (inc. VAT)

Dickies Grey Cotton Long Sleeve T-Shirt, UK- XL, EUR- XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dickies

Colour

Grey

Size EUR

XL

Style

T-Shirt

Fitting

Regular Fit

Material

Cotton

Hi-Vis

No

Sleeve Type

Long

Size UK

XL

Country of Origin

Nicaragua