Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dickies DK0A867P Black Work shorts, 20.25 → 20.75in

RS Stock No.: 326-039Brand: DickiesManufacturers Part No.: DK0A867PBLK1
brand-logo
View all in Shorts

Technical Document

Specifications

Brand

Dickies

Waist Size

20.25 → 20.75in

Colour

Black

Gender

Men

Elasticated Waist

No

Series

DK0A867P

Country of Origin

China

Stock information temporarily unavailable.

AED 169.69

AED 169.69 Each (ex VAT)

AED 178.17

AED 178.17 Each (inc. VAT)

Dickies DK0A867P Black Work shorts, 20.25 → 20.75in

AED 169.69

AED 169.69 Each (ex VAT)

AED 178.17

AED 178.17 Each (inc. VAT)

Dickies DK0A867P Black Work shorts, 20.25 → 20.75in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dickies

Waist Size

20.25 → 20.75in

Colour

Black

Gender

Men

Elasticated Waist

No

Series

DK0A867P

Country of Origin

China