Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Dickies DK0A4XSI Grey Work shorts, 16.25 → 16.75in

RS Stock No.: 326-134Brand: DickiesManufacturers Part No.: DK0A867UT2G1
brand-logo
View all in Shorts

Technical Document

Specifications

Brand

Dickies

Waist Size

16.25 → 16.75in

Colour

Grey

Gender

Unisex

Elasticated Waist

No

Series

DK0A4XSI

Country of Origin

China

Stock information temporarily unavailable.

AED 210.89

AED 210.89 Each (ex VAT)

AED 221.43

AED 221.43 Each (inc. VAT)

Dickies DK0A4XSI Grey Work shorts, 16.25 → 16.75in

AED 210.89

AED 210.89 Each (ex VAT)

AED 221.43

AED 221.43 Each (inc. VAT)

Dickies DK0A4XSI Grey Work shorts, 16.25 → 16.75in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dickies

Waist Size

16.25 → 16.75in

Colour

Grey

Gender

Unisex

Elasticated Waist

No

Series

DK0A4XSI

Country of Origin

China