Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dickies Grey/Black Polyester Short Sleeve T-Shirt, UK- XL, EUR- XL

RS Stock No.: 171-9953Brand: DickiesManufacturers Part No.: DP1002 GYB XL
brand-logo
View all in T-Shirts

Technical Document

Specifications

Brand

Dickies

Colour

Grey/Black

Size EUR

XL

Style

Men

Material

Polyester

Series

DP1002

Sleeve Type

Short

Size UK

XL

Country of Origin

China

Stock information temporarily unavailable.

AED 119.63

AED 119.63 Each (ex VAT)

AED 125.61

AED 125.61 Each (inc. VAT)

Dickies Grey/Black Polyester Short Sleeve T-Shirt, UK- XL, EUR- XL

AED 119.63

AED 119.63 Each (ex VAT)

AED 125.61

AED 125.61 Each (inc. VAT)

Dickies Grey/Black Polyester Short Sleeve T-Shirt, UK- XL, EUR- XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 119.63
5 - 9AED 118.60
10+AED 117.47

Technical Document

Specifications

Brand

Dickies

Colour

Grey/Black

Size EUR

XL

Style

Men

Material

Polyester

Series

DP1002

Sleeve Type

Short

Size UK

XL

Country of Origin

China