Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dickies Executive Men's Black Steel Toe Capped Safety Shoes, UK 12

RS Stock No.: 144-5968Brand: DickiesManufacturers Part No.: FA12365A Sz12
brand-logo
View all in Safety Shoes

Technical Document

Specifications

Brand

Dickies

Series

Executive

Gender

Men

Shoe Size UK

12

Colour

Black

Safety Toe Type

Steel

Safety Toe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Anti-Penetration

Safety Rating EN ISO 20345

S1P

Anti-Slip

Yes

Upper Material

Leather

Country of Origin

China

Stock information temporarily unavailable.

AED 396.10

AED 396.10 1 Pair (ex VAT)

AED 415.90

AED 415.90 1 Pair (inc. VAT)

Dickies Executive Men's Black Steel Toe Capped Safety Shoes, UK 12

AED 396.10

AED 396.10 1 Pair (ex VAT)

AED 415.90

AED 415.90 1 Pair (inc. VAT)

Dickies Executive Men's Black Steel Toe Capped Safety Shoes, UK 12
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 396.10
5 - 9AED 392.85
10+AED 389.40

Technical Document

Specifications

Brand

Dickies

Series

Executive

Gender

Men

Shoe Size UK

12

Colour

Black

Safety Toe Type

Steel

Safety Toe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Anti-Penetration

Safety Rating EN ISO 20345

S1P

Anti-Slip

Yes

Upper Material

Leather

Country of Origin

China