Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dickies Dixon Beige Steel Toe Capped Safety Boots, UK 9, EU 43

RS Stock No.: 146-3887Brand: DickiesManufacturers Part No.: FA23350S TN Sz9
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

Dickies

Series

Dixon

Shoe Size EU

43

Shoe Size UK

9

Colour

Beige

Safety Toe Type

Steel

Safety Toe

Yes

Anti-Static

Yes

Closure Type

Pull On

Penetration Resistant

Yes

Resistant To

Water

Water Resistant

Yes

Safety Rating EN ISO 20345

S3

Midsole Type

Steel

Slip Resistance Rating

SRC

Upper Material

Leather

Anti-Slip

Yes

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 372.44

AED 372.44 1 Pair (ex VAT)

AED 391.06

AED 391.06 1 Pair (inc. VAT)

Dickies Dixon Beige Steel Toe Capped Safety Boots, UK 9, EU 43

AED 372.44

AED 372.44 1 Pair (ex VAT)

AED 391.06

AED 391.06 1 Pair (inc. VAT)

Dickies Dixon Beige Steel Toe Capped Safety Boots, UK 9, EU 43
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 372.44
5 - 9AED 369.86
10+AED 367.03
You may be interested in

Technical Document

Specifications

Brand

Dickies

Series

Dixon

Shoe Size EU

43

Shoe Size UK

9

Colour

Beige

Safety Toe Type

Steel

Safety Toe

Yes

Anti-Static

Yes

Closure Type

Pull On

Penetration Resistant

Yes

Resistant To

Water

Water Resistant

Yes

Safety Rating EN ISO 20345

S3

Midsole Type

Steel

Slip Resistance Rating

SRC

Upper Material

Leather

Anti-Slip

Yes

Country of Origin

China

You may be interested in