Technical Document
Specifications
Brand
DickiesSeries
Fury
Gender
Men
Shoe Size EU
44
Shoe Size UK
10
Colour
Black
Safety Toe
Yes
Safety Toe Type
Steel
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
Yes
Resistant To
Oil, Petrol
Safety Rating EN ISO 20345
S1P
Midsole Type
Steel
Upper Material
Leather
Anti-Slip
Yes
Slip Resistance Rating
SRA
Country of Origin
China
Product details
Fury Super Safety Hiker
Cambrelle (breathable) lining
Antistatic plus shock absorbent heel
Steel toe-cap to EN345 (200 Joules)
Steel midsole for underfoot protection
Dual density polyurethane sole, resistant to petrol, oil, alkalis and some acids
Upper: leather and mesh
Colour: black
Available in sizes 6 to 12
Standards
BS EN345-1 1993 S1-P
AED 261.05
AED 261.05 1 Pair (ex VAT)
AED 274.10
AED 274.10 1 Pair (inc. VAT)
1
AED 261.05
AED 261.05 1 Pair (ex VAT)
AED 274.10
AED 274.10 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 261.05 |
5 - 9 | AED 259.20 |
10+ | AED 257.20 |
Technical Document
Specifications
Brand
DickiesSeries
Fury
Gender
Men
Shoe Size EU
44
Shoe Size UK
10
Colour
Black
Safety Toe
Yes
Safety Toe Type
Steel
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
Yes
Resistant To
Oil, Petrol
Safety Rating EN ISO 20345
S1P
Midsole Type
Steel
Upper Material
Leather
Anti-Slip
Yes
Slip Resistance Rating
SRA
Country of Origin
China
Product details
Fury Super Safety Hiker
Cambrelle (breathable) lining
Antistatic plus shock absorbent heel
Steel toe-cap to EN345 (200 Joules)
Steel midsole for underfoot protection
Dual density polyurethane sole, resistant to petrol, oil, alkalis and some acids
Upper: leather and mesh
Colour: black
Available in sizes 6 to 12
Standards
BS EN345-1 1993 S1-P