Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dickies Fury Black Steel Toe Capped Men's Safety Boots, UK 9, EU 43

RS Stock No.: 265-557Brand: DickiesManufacturers Part No.: FA23380A SIZE 9
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

Dickies

Series

Fury

Gender

Men

Shoe Size EU

43

Shoe Size UK

9

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

ESD Safe

No

Anti-Static

Yes

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Resistant To

Oil, Petrol

Safety Rating EN ISO 20345

SBP

Anti-Slip

Yes

Slip Resistance Rating

SRA

Midsole Type

Steel

Upper Material

Leather

Country of Origin

China

Product details

Fury Super Safety Hiker

Cambrelle (breathable) lining
Antistatic plus shock absorbent heel
Steel toe-cap to EN345 (200 Joules)
Steel midsole for underfoot protection
Dual density polyurethane sole, resistant to petrol, oil, alkalis and some acids
Upper: leather and mesh
Colour: black
Available in sizes 6 to 12

Standards

BS EN345-1 1993 S1-P

Stock information temporarily unavailable.

AED 254.45

AED 254.45 1 Pair (ex VAT)

AED 267.17

AED 267.17 1 Pair (inc. VAT)

Dickies Fury Black Steel Toe Capped Men's Safety Boots, UK 9, EU 43

AED 254.45

AED 254.45 1 Pair (ex VAT)

AED 267.17

AED 267.17 1 Pair (inc. VAT)

Dickies Fury Black Steel Toe Capped Men's Safety Boots, UK 9, EU 43
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 254.45
5 - 9AED 252.65
10+AED 250.70

Technical Document

Specifications

Brand

Dickies

Series

Fury

Gender

Men

Shoe Size EU

43

Shoe Size UK

9

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

ESD Safe

No

Anti-Static

Yes

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Resistant To

Oil, Petrol

Safety Rating EN ISO 20345

SBP

Anti-Slip

Yes

Slip Resistance Rating

SRA

Midsole Type

Steel

Upper Material

Leather

Country of Origin

China

Product details

Fury Super Safety Hiker

Cambrelle (breathable) lining
Antistatic plus shock absorbent heel
Steel toe-cap to EN345 (200 Joules)
Steel midsole for underfoot protection
Dual density polyurethane sole, resistant to petrol, oil, alkalis and some acids
Upper: leather and mesh
Colour: black
Available in sizes 6 to 12

Standards

BS EN345-1 1993 S1-P