Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dickies Storm II Grey Steel Toe Capped Safety Boots, UK 12, EU 47

RS Stock No.: 146-3898Brand: DickiesManufacturers Part No.: FA23385S GY Sz12
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

Dickies

Series

Storm II

Shoe Size EU

47

Shoe Size UK

12

Colour

Grey

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Resistant To

Anti-Penetration

Additional Safety Features

P

Safety Rating EN ISO 20345

S1P

Midsole Type

Steel

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Mesh, Suede

Country of Origin

China

Stock information temporarily unavailable.

AED 265.30

AED 265.30 1 Pair (ex VAT)

AED 278.56

AED 278.56 1 Pair (inc. VAT)

Dickies Storm II Grey Steel Toe Capped Safety Boots, UK 12, EU 47

AED 265.30

AED 265.30 1 Pair (ex VAT)

AED 278.56

AED 278.56 1 Pair (inc. VAT)

Dickies Storm II Grey Steel Toe Capped Safety Boots, UK 12, EU 47
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 265.30
5 - 9AED 263.45
10+AED 261.45

Technical Document

Specifications

Brand

Dickies

Series

Storm II

Shoe Size EU

47

Shoe Size UK

12

Colour

Grey

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Resistant To

Anti-Penetration

Additional Safety Features

P

Safety Rating EN ISO 20345

S1P

Midsole Type

Steel

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Mesh, Suede

Country of Origin

China