Technical Document
Specifications
Brand
DickiesSeries
Storm II
Shoe Size EU
43
Shoe Size UK
9
Colour
Grey
Safety Toe Type
Steel
Safety Toe
Yes
Anti-Static
Yes
Closure Type
Lace Up
Resistant To
Anti-Penetration
Penetration Resistant
Yes
Additional Safety Features
P
Safety Rating EN ISO 20345
S1P
Upper Material
Mesh, Suede
Midsole Type
Steel
Anti-Slip
Yes
Slip Resistance Rating
SRC
Country of Origin
China
AED 265.30
AED 265.30 1 Pair (ex VAT)
AED 278.56
AED 278.56 1 Pair (inc. VAT)
1
AED 265.30
AED 265.30 1 Pair (ex VAT)
AED 278.56
AED 278.56 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 265.30 |
5 - 9 | AED 263.45 |
10+ | AED 261.45 |
Technical Document
Specifications
Brand
DickiesSeries
Storm II
Shoe Size EU
43
Shoe Size UK
9
Colour
Grey
Safety Toe Type
Steel
Safety Toe
Yes
Anti-Static
Yes
Closure Type
Lace Up
Resistant To
Anti-Penetration
Penetration Resistant
Yes
Additional Safety Features
P
Safety Rating EN ISO 20345
S1P
Upper Material
Mesh, Suede
Midsole Type
Steel
Anti-Slip
Yes
Slip Resistance Rating
SRC
Country of Origin
China