Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dickies FA24/7B Black/Red Steel Toe Capped Men's Safety Boots, UK 11, EU 45

RS Stock No.: 172-0047Brand: DickiesManufacturers Part No.: FA24/7B BKR Sz11
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

Dickies

Series

FA24/7B

Gender

Men

Shoe Size EU

45

Shoe Size UK

11

Colour

Black/Red

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S1P

Anti-Slip

Yes

Slip Resistance Rating

SRC

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 311.10

AED 311.10 1 Pair (ex VAT)

AED 326.66

AED 326.66 1 Pair (inc. VAT)

Dickies FA24/7B Black/Red Steel Toe Capped Men's Safety Boots, UK 11, EU 45

AED 311.10

AED 311.10 1 Pair (ex VAT)

AED 326.66

AED 326.66 1 Pair (inc. VAT)

Dickies FA24/7B Black/Red Steel Toe Capped Men's Safety Boots, UK 11, EU 45
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 311.10
5 - 9AED 308.80
10+AED 306.35
You may be interested in

Technical Document

Specifications

Brand

Dickies

Series

FA24/7B

Gender

Men

Shoe Size EU

45

Shoe Size UK

11

Colour

Black/Red

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S1P

Anti-Slip

Yes

Slip Resistance Rating

SRC

Country of Origin

China

You may be interested in