Technical Document
Specifications
Brand
DickiesSeries
FA24/7B
Gender
Men
Shoe Size EU
42
Shoe Size UK
8
Colour
Black/Red
Safety Toe
Yes
Safety Toe Type
Steel
Anti-Static
Yes
Closure Type
Lace Up
Penetration Resistant
Yes
Safety Rating EN ISO 20345
S1P
Anti-Slip
Yes
Slip Resistance Rating
SRC
Country of Origin
China
AED 312.19
AED 312.19 1 Pair (ex VAT)
AED 327.80
AED 327.80 1 Pair (inc. VAT)
1
AED 312.19
AED 312.19 1 Pair (ex VAT)
AED 327.80
AED 327.80 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 312.19 |
5 - 9 | AED 309.77 |
10+ | AED 307.20 |
Technical Document
Specifications
Brand
DickiesSeries
FA24/7B
Gender
Men
Shoe Size EU
42
Shoe Size UK
8
Colour
Black/Red
Safety Toe
Yes
Safety Toe Type
Steel
Anti-Static
Yes
Closure Type
Lace Up
Penetration Resistant
Yes
Safety Rating EN ISO 20345
S1P
Anti-Slip
Yes
Slip Resistance Rating
SRC
Country of Origin
China