Technical Document
Specifications
Brand
DickiesSeries
FA24/7B
Gender
Men
Shoe Size EU
43
Shoe Size UK
9
Colour
Black/Red
Safety Toe Type
Steel
Safety Toe
Yes
Anti-Static
Yes
Closure Type
Lace Up
Penetration Resistant
Yes
Safety Rating EN ISO 20345
S1P
Slip Resistance Rating
SRC
Anti-Slip
Yes
Country of Origin
China
AED 324.34
AED 324.34 1 Pair (ex VAT)
AED 340.56
AED 340.56 1 Pair (inc. VAT)
1
AED 324.34
AED 324.34 1 Pair (ex VAT)
AED 340.56
AED 340.56 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 324.34 |
5 - 9 | AED 321.93 |
10+ | AED 319.30 |
Technical Document
Specifications
Brand
DickiesSeries
FA24/7B
Gender
Men
Shoe Size EU
43
Shoe Size UK
9
Colour
Black/Red
Safety Toe Type
Steel
Safety Toe
Yes
Anti-Static
Yes
Closure Type
Lace Up
Penetration Resistant
Yes
Safety Rating EN ISO 20345
S1P
Slip Resistance Rating
SRC
Anti-Slip
Yes
Country of Origin
China