Technical Document
Specifications
Brand
DickiesSeries
FA24/7B
Gender
Men
Shoe Size EU
45
Shoe Size UK
11
Colour
Black/Grey
Safety Toe Type
Steel
Safety Toe
Yes
Anti-Static
Yes
Closure Type
Lace Up
Penetration Resistant
Yes
Safety Rating EN ISO 20345
S1P
Slip Resistance Rating
SRC
Anti-Slip
Yes
Country of Origin
China
AED 321.80
AED 321.80 1 Pair (ex VAT)
AED 337.89
AED 337.89 1 Pair (inc. VAT)
1
AED 321.80
AED 321.80 1 Pair (ex VAT)
AED 337.89
AED 337.89 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 321.80 |
5 - 9 | AED 319.55 |
10+ | AED 317.05 |
Technical Document
Specifications
Brand
DickiesSeries
FA24/7B
Gender
Men
Shoe Size EU
45
Shoe Size UK
11
Colour
Black/Grey
Safety Toe Type
Steel
Safety Toe
Yes
Anti-Static
Yes
Closure Type
Lace Up
Penetration Resistant
Yes
Safety Rating EN ISO 20345
S1P
Slip Resistance Rating
SRC
Anti-Slip
Yes
Country of Origin
China