Technical Document
Specifications
Brand
DickiesSeries
FA24/7B
Gender
Men
Shoe Size EU
41
Shoe Size UK
7
Colour
Black/Grey
Safety Toe Type
Steel
Safety Toe
Yes
Anti-Static
Yes
Closure Type
Lace Up
Penetration Resistant
Yes
Safety Rating EN ISO 20345
S1P
Slip Resistance Rating
SRC
Anti-Slip
Yes
Country of Origin
China
AED 311.78
AED 311.78 1 Pair (ex VAT)
AED 327.37
AED 327.37 1 Pair (inc. VAT)
1
AED 311.78
AED 311.78 1 Pair (ex VAT)
AED 327.37
AED 327.37 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 311.78 |
5 - 9 | AED 309.41 |
10+ | AED 306.84 |
Technical Document
Specifications
Brand
DickiesSeries
FA24/7B
Gender
Men
Shoe Size EU
41
Shoe Size UK
7
Colour
Black/Grey
Safety Toe Type
Steel
Safety Toe
Yes
Anti-Static
Yes
Closure Type
Lace Up
Penetration Resistant
Yes
Safety Rating EN ISO 20345
S1P
Slip Resistance Rating
SRC
Anti-Slip
Yes
Country of Origin
China