Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dickies FA24/7S Men's Black/Red Steel Toe Capped Safety Trainers, UK 10, EU 44

RS Stock No.: 172-0056Brand: DickiesManufacturers Part No.: FA24/7S BKR Sz10
brand-logo
View all in Safety Trainers

Technical Document

Specifications

Brand

Dickies

Series

FA24/7S

Gender

Men

Shoe Size EU

44

Shoe Size UK

10

Colour

Black/Red

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S1P

Anti-Slip

Yes

Slip Resistance Rating

SRC

You may be interested in
Stock information temporarily unavailable.

AED 343.30

AED 343.30 1 Pair (ex VAT)

AED 360.46

AED 360.46 1 Pair (inc. VAT)

Dickies FA24/7S Men's Black/Red Steel Toe Capped Safety Trainers, UK 10, EU 44

AED 343.30

AED 343.30 1 Pair (ex VAT)

AED 360.46

AED 360.46 1 Pair (inc. VAT)

Dickies FA24/7S Men's Black/Red Steel Toe Capped Safety Trainers, UK 10, EU 44
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 343.30
5 - 9AED 340.88
10+AED 338.20
You may be interested in

Technical Document

Specifications

Brand

Dickies

Series

FA24/7S

Gender

Men

Shoe Size EU

44

Shoe Size UK

10

Colour

Black/Red

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S1P

Anti-Slip

Yes

Slip Resistance Rating

SRC

You may be interested in