Technical Document
Specifications
Brand
DickiesSeries
Corbett
Gender
Women
Shoe Size EU
38
Shoe Size UK
5
Colour
Black
Safety Toe Type
Composite
Safety Toe
Yes
Anti-Static
Yes
Penetration Resistant
Yes
Water Resistant
Yes
Safety Rating EN ISO 20345
S3
Slip Resistance Rating
SRC
Upper Material
Leather
Midsole Type
EVA
Anti-Slip
Yes
AED 532.19
AED 532.19 1 Pair (ex VAT)
AED 558.80
AED 558.80 1 Pair (inc. VAT)
1
AED 532.19
AED 532.19 1 Pair (ex VAT)
AED 558.80
AED 558.80 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 532.19 |
5 - 9 | AED 527.73 |
10+ | AED 522.90 |
Technical Document
Specifications
Brand
DickiesSeries
Corbett
Gender
Women
Shoe Size EU
38
Shoe Size UK
5
Colour
Black
Safety Toe Type
Composite
Safety Toe
Yes
Anti-Static
Yes
Penetration Resistant
Yes
Water Resistant
Yes
Safety Rating EN ISO 20345
S3
Slip Resistance Rating
SRC
Upper Material
Leather
Midsole Type
EVA
Anti-Slip
Yes