Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dickies FC9533 Black Composite Toe Capped Safety Boots, UK 10, EU 44

RS Stock No.: 170-8424Brand: DickiesManufacturers Part No.: FC9533 BK 10
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

Dickies

Series

FC9533

Shoe Size EU

44

Shoe Size UK

10

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S3

Midsole Type

PUR

Slip Resistance Rating

SRC

Upper Material

Leather

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 346.80

AED 346.80 1 Pair (ex VAT)

AED 364.14

AED 364.14 1 Pair (inc. VAT)

Dickies FC9533 Black Composite Toe Capped Safety Boots, UK 10, EU 44

AED 346.80

AED 346.80 1 Pair (ex VAT)

AED 364.14

AED 364.14 1 Pair (inc. VAT)

Dickies FC9533 Black Composite Toe Capped Safety Boots, UK 10, EU 44
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 346.80
5 - 9AED 344.25
10+AED 341.45
You may be interested in

Technical Document

Specifications

Brand

Dickies

Series

FC9533

Shoe Size EU

44

Shoe Size UK

10

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S3

Midsole Type

PUR

Slip Resistance Rating

SRC

Upper Material

Leather

Country of Origin

China

You may be interested in