Technical Document
Specifications
Brand
DickiesSeries
FC9533
Shoe Size EU
41
Shoe Size UK
7
Colour
Black
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Safety Rating EN ISO 20345
S3
Midsole Type
PUR
Slip Resistance Rating
SRC
Upper Material
Leather
Country of Origin
China
AED 351.28
AED 351.28 1 Pair (ex VAT)
AED 368.84
AED 368.84 1 Pair (inc. VAT)
1
AED 351.28
AED 351.28 1 Pair (ex VAT)
AED 368.84
AED 368.84 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 351.28 |
5 - 9 | AED 348.60 |
10+ | AED 345.72 |
Technical Document
Specifications
Brand
DickiesSeries
FC9533
Shoe Size EU
41
Shoe Size UK
7
Colour
Black
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Safety Rating EN ISO 20345
S3
Midsole Type
PUR
Slip Resistance Rating
SRC
Upper Material
Leather
Country of Origin
China