Technical Document
Specifications
Brand
DickiesSeries
FC9533
Shoe Size EU
43
Shoe Size UK
9
Colour
Black
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Safety Rating EN ISO 20345
S3
Midsole Type
PUR
Slip Resistance Rating
SRC
Upper Material
Leather
Country of Origin
China
AED 346.80
AED 346.80 1 Pair (ex VAT)
AED 364.14
AED 364.14 1 Pair (inc. VAT)
1
AED 346.80
AED 346.80 1 Pair (ex VAT)
AED 364.14
AED 364.14 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 346.80 |
5 - 9 | AED 344.25 |
10+ | AED 341.45 |
Technical Document
Specifications
Brand
DickiesSeries
FC9533
Shoe Size EU
43
Shoe Size UK
9
Colour
Black
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Safety Rating EN ISO 20345
S3
Midsole Type
PUR
Slip Resistance Rating
SRC
Upper Material
Leather
Country of Origin
China