Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Dickies FC9534 Black Composite Toe Capped Safety Shoes, UK 12, EU 47

RS Stock No.: 170-8433Brand: DickiesManufacturers Part No.: FC9534 BK 12
brand-logo
View all in Safety Shoes

Technical Document

Specifications

Brand

Dickies

Series

FC9534

Shoe Size EU

47

Shoe Size UK

12

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Water Resistant

Yes

Safety Rating EN ISO 20345

S3

Slip Resistance Rating

SRC

Upper Material

Leather

Midsole Type

PUR

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 357.82

AED 357.82 1 Pair (ex VAT)

AED 375.71

AED 375.71 1 Pair (inc. VAT)

Dickies FC9534 Black Composite Toe Capped Safety Shoes, UK 12, EU 47

AED 357.82

AED 357.82 1 Pair (ex VAT)

AED 375.71

AED 375.71 1 Pair (inc. VAT)

Dickies FC9534 Black Composite Toe Capped Safety Shoes, UK 12, EU 47
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 357.82
5 - 9AED 355.14
10+AED 352.21
You may be interested in

Technical Document

Specifications

Brand

Dickies

Series

FC9534

Shoe Size EU

47

Shoe Size UK

12

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Water Resistant

Yes

Safety Rating EN ISO 20345

S3

Slip Resistance Rating

SRC

Upper Material

Leather

Midsole Type

PUR

Country of Origin

China

You may be interested in