Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dickies Cameron Brown Composite Toe Capped Safety Boots, UK 11, EU 45

RS Stock No.: 181-4111Brand: DickiesManufacturers Part No.: FC9535 BR 11
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

Dickies

Series

Cameron

Shoe Size EU

45

Shoe Size UK

11

Colour

Brown

Type

Ankle Boots

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S3

Anti-Slip

Yes

Slip Resistance Rating

SRC

Midsole Type

Non-Metallic

Sole Material

Polyurethane

Country of Origin

China

Stock information temporarily unavailable.

AED 452.50

AED 452.50 (ex VAT)

AED 475.12

AED 475.12 (inc. VAT)

Dickies Cameron Brown Composite Toe Capped Safety Boots, UK 11, EU 45

AED 452.50

AED 452.50 (ex VAT)

AED 475.12

AED 475.12 (inc. VAT)

Dickies Cameron Brown Composite Toe Capped Safety Boots, UK 11, EU 45
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 452.50
5 - 9AED 448.90
10+AED 444.95

Technical Document

Specifications

Brand

Dickies

Series

Cameron

Shoe Size EU

45

Shoe Size UK

11

Colour

Brown

Type

Ankle Boots

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S3

Anti-Slip

Yes

Slip Resistance Rating

SRC

Midsole Type

Non-Metallic

Sole Material

Polyurethane

Country of Origin

China