Technical Document
Specifications
Brand
DickiesSeries
Cameron
Shoe Size EU
47
Shoe Size UK
12
Type
Ankle Boots
Colour
Brown
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Safety Rating EN ISO 20345
S3
Midsole Type
Non-Metallic
Sole Material
Polyurethane
Anti-Slip
Yes
Slip Resistance Rating
SRC
Country of Origin
China
AED 478.48
AED 478.48 (ex VAT)
AED 502.40
AED 502.40 (inc. VAT)
1
AED 478.48
AED 478.48 (ex VAT)
AED 502.40
AED 502.40 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 478.48 |
5 - 9 | AED 474.70 |
10+ | AED 470.50 |
Technical Document
Specifications
Brand
DickiesSeries
Cameron
Shoe Size EU
47
Shoe Size UK
12
Type
Ankle Boots
Colour
Brown
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Safety Rating EN ISO 20345
S3
Midsole Type
Non-Metallic
Sole Material
Polyurethane
Anti-Slip
Yes
Slip Resistance Rating
SRC
Country of Origin
China