Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dickies Elora Women's Black/Blue Composite Toe Capped Safety Trainers, UK 5, EU 38

RS Stock No.: 177-4953Brand: DickiesManufacturers Part No.: FC9536 BBL 5
brand-logo
View all in Safety Trainers

Technical Document

Specifications

Brand

Dickies

Series

Elora

Gender

Women

Shoe Size EU

38

Shoe Size UK

5

Colour

Black/Blue

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

Water Resistant

Yes

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S3

Anti-Slip

Yes

Slip Resistance Rating

SRC

You may be interested in
Stock information temporarily unavailable.

AED 490.46

AED 490.46 1 Pair (ex VAT)

AED 514.98

AED 514.98 1 Pair (inc. VAT)

Dickies Elora Women's Black/Blue Composite Toe Capped Safety Trainers, UK 5, EU 38

AED 490.46

AED 490.46 1 Pair (ex VAT)

AED 514.98

AED 514.98 1 Pair (inc. VAT)

Dickies Elora Women's Black/Blue Composite Toe Capped Safety Trainers, UK 5, EU 38
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 490.46
5 - 9AED 486.20
10+AED 481.64
You may be interested in

Technical Document

Specifications

Brand

Dickies

Series

Elora

Gender

Women

Shoe Size EU

38

Shoe Size UK

5

Colour

Black/Blue

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

Water Resistant

Yes

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S3

Anti-Slip

Yes

Slip Resistance Rating

SRC

You may be interested in