Technical Document
Specifications
Brand
DickiesSeries
Elora
Gender
Women
Shoe Size EU
41
Shoe Size UK
7
Colour
Black/Blue
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
Water Resistant
Yes
Penetration Resistant
Yes
Safety Rating EN ISO 20345
S3
Anti-Slip
Yes
Slip Resistance Rating
SRC
AED 480.44
AED 480.44 1 Pair (ex VAT)
AED 504.46
AED 504.46 1 Pair (inc. VAT)
1
AED 480.44
AED 480.44 1 Pair (ex VAT)
AED 504.46
AED 504.46 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 480.44 |
5 - 9 | AED 476.32 |
10+ | AED 471.79 |
Technical Document
Specifications
Brand
DickiesSeries
Elora
Gender
Women
Shoe Size EU
41
Shoe Size UK
7
Colour
Black/Blue
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
Water Resistant
Yes
Penetration Resistant
Yes
Safety Rating EN ISO 20345
S3
Anti-Slip
Yes
Slip Resistance Rating
SRC