Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dickies Elora Women's Black/Blue Composite Toe Capped Safety Trainers, UK 8, EU 42

RS Stock No.: 177-4956Brand: DickiesManufacturers Part No.: FC9536 BBL 8
brand-logo
View all in Safety Trainers

Technical Document

Specifications

Brand

Dickies

Series

Elora

Gender

Women

Shoe Size EU

42

Shoe Size UK

8

Colour

Black/Blue

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

Water Resistant

Yes

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S3

Anti-Slip

Yes

Slip Resistance Rating

SRC

You may be interested in
Stock information temporarily unavailable.

AED 464.40

AED 464.40 1 Pair (ex VAT)

AED 487.62

AED 487.62 1 Pair (inc. VAT)

Dickies Elora Women's Black/Blue Composite Toe Capped Safety Trainers, UK 8, EU 42

AED 464.40

AED 464.40 1 Pair (ex VAT)

AED 487.62

AED 487.62 1 Pair (inc. VAT)

Dickies Elora Women's Black/Blue Composite Toe Capped Safety Trainers, UK 8, EU 42
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 464.40
5 - 9AED 460.45
10+AED 456.10
You may be interested in

Technical Document

Specifications

Brand

Dickies

Series

Elora

Gender

Women

Shoe Size EU

42

Shoe Size UK

8

Colour

Black/Blue

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

Water Resistant

Yes

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S3

Anti-Slip

Yes

Slip Resistance Rating

SRC

You may be interested in