Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dickies Elora Women's Black/Orange Composite Toe Capped Safety Trainers, UK 4, EU 37

RS Stock No.: 177-4958Brand: DickiesManufacturers Part No.: FC9536 BKO 4
brand-logo
View all in Safety Trainers

Technical Document

Specifications

Brand

Dickies

Series

Elora

Gender

Women

Shoe Size EU

37

Shoe Size UK

4

Colour

Black/Orange

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

Water Resistant

Yes

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S3

Anti-Slip

Yes

Slip Resistance Rating

SRC

You may be interested in
Stock information temporarily unavailable.

AED 463.15

AED 463.15 1 Pair (ex VAT)

AED 486.31

AED 486.31 1 Pair (inc. VAT)

Dickies Elora Women's Black/Orange Composite Toe Capped Safety Trainers, UK 4, EU 37

AED 463.15

AED 463.15 1 Pair (ex VAT)

AED 486.31

AED 486.31 1 Pair (inc. VAT)

Dickies Elora Women's Black/Orange Composite Toe Capped Safety Trainers, UK 4, EU 37
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 463.15
5 - 9AED 459.20
10+AED 454.85
You may be interested in

Technical Document

Specifications

Brand

Dickies

Series

Elora

Gender

Women

Shoe Size EU

37

Shoe Size UK

4

Colour

Black/Orange

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

Water Resistant

Yes

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S3

Anti-Slip

Yes

Slip Resistance Rating

SRC

You may be interested in