Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dickies Tamar Brown Steel Toe Capped Men's Safety Boots, UK 9, EU 43

RS Stock No.: 667-2193Brand: DickiesManufacturers Part No.: FD23315 TAMAR S/Sfty BOOT S3 SIZE 9
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

Dickies

Series

Tamar

Gender

Men

Shoe Size EU

43

Shoe Size UK

9

Type

Ankle Boots

Colour

Brown

Safety Toe Type

Steel

Safety Toe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Oil

Sole Material

PUR, TPU

Anti-Slip

Yes

Midsole Type

Steel

Upper Material

Leather

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dickies Tamar Brown Steel Toe Capped Men's Safety Boots, UK 9, EU 43

P.O.A.

Dickies Tamar Brown Steel Toe Capped Men's Safety Boots, UK 9, EU 43
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dickies

Series

Tamar

Gender

Men

Shoe Size EU

43

Shoe Size UK

9

Type

Ankle Boots

Colour

Brown

Safety Toe Type

Steel

Safety Toe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Oil

Sole Material

PUR, TPU

Anti-Slip

Yes

Midsole Type

Steel

Upper Material

Leather

You may be interested in