Technical Document
Specifications
Brand
DickiesSeries
Graton
Gender
Men
Shoe Size EU
43
Shoe Size UK
9
Colour
Honey
Safety Toe
Yes
Safety Toe Type
Steel
Anti-Static
No
ESD Safe
No
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
Yes
Resistant To
Heat
Additional Safety Features
HRO
Safety Rating EN ISO 20345
SBP
Midsole Type
Steel
Upper Material
Nubuck
Slip Resistance Rating
SRA
Country of Origin
China
Product details
Safety Boots, Graton Series
Graton Safety Boot
Steel toe-cap to EN20345 (200 Joules)
Steel midsole for underfoot protection
Oil Resistant Sole
Breathable mesh lining
Cemented rubber outsole with EVA insert
Heat resistant outsole to 300 °C
Fabric Nubuck Leather
Standards
EN ISO 20345: 2011 SB-P SRA HRO
AED 487.96
AED 487.96 1 Pair (ex VAT)
AED 512.36
AED 512.36 1 Pair (inc. VAT)
1
AED 487.96
AED 487.96 1 Pair (ex VAT)
AED 512.36
AED 512.36 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 487.96 |
5 - 9 | AED 484.00 |
10+ | AED 479.62 |
Technical Document
Specifications
Brand
DickiesSeries
Graton
Gender
Men
Shoe Size EU
43
Shoe Size UK
9
Colour
Honey
Safety Toe
Yes
Safety Toe Type
Steel
Anti-Static
No
ESD Safe
No
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
Yes
Resistant To
Heat
Additional Safety Features
HRO
Safety Rating EN ISO 20345
SBP
Midsole Type
Steel
Upper Material
Nubuck
Slip Resistance Rating
SRA
Country of Origin
China
Product details
Safety Boots, Graton Series
Graton Safety Boot
Steel toe-cap to EN20345 (200 Joules)
Steel midsole for underfoot protection
Oil Resistant Sole
Breathable mesh lining
Cemented rubber outsole with EVA insert
Heat resistant outsole to 300 °C
Fabric Nubuck Leather
Standards
EN ISO 20345: 2011 SB-P SRA HRO