Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Grafters large jacket,42-44in

RS Stock No.: 353-3070Brand: DickiesManufacturers Part No.: GR50100
View all in Jackets

Technical Document

Specifications

Brand

Dickies

Size

42 → 44 in

Colour

Blue

Outer Material

Cotton, Fleece

Lining Material

Fleece, Nylon

Hooded

No

Product details

Grafters Jacket

Made from exceptionally hard wearing Beaver fabric, a 50//50 Cotton/Nylon mix, to give the benefit of the coolness of cotton and nylon for maximum durability.

Tough hard wearing short jacket
Beaver nylon with fluorocarbon super finish fabric
Nylon fleece lining
Chest and hand-warmer pockets
Relaxed elasticated waistband
Internal zipped patch pocket
Velcro chin/collar neck fastening
Velcro fastening cuffs
Top breast pocket with mobile phone holder

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Grafters large jacket,42-44in

P.O.A.

Grafters large jacket,42-44in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dickies

Size

42 → 44 in

Colour

Blue

Outer Material

Cotton, Fleece

Lining Material

Fleece, Nylon

Hooded

No

Product details

Grafters Jacket

Made from exceptionally hard wearing Beaver fabric, a 50//50 Cotton/Nylon mix, to give the benefit of the coolness of cotton and nylon for maximum durability.

Tough hard wearing short jacket
Beaver nylon with fluorocarbon super finish fabric
Nylon fleece lining
Chest and hand-warmer pockets
Relaxed elasticated waistband
Internal zipped patch pocket
Velcro chin/collar neck fastening
Velcro fastening cuffs
Top breast pocket with mobile phone holder

You may be interested in