Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Dickies IN30010 Black/Grey Work Jacket, M

RS Stock No.: 171-9965Brand: DickiesManufacturers Part No.: IN30010 GYB M
brand-logo
View all in Jackets

Technical Document

Specifications

Brand

Dickies

Size

M

Clothing Type

Work Jacket

Colour

Black/Grey

Gender

Men

Outer Material

35% Cotton, 65% Polyester

Hooded

No

Series

IN30010

Country of Origin

Pakistan

Stock information temporarily unavailable.

AED 240.25

AED 240.25 Each (ex VAT)

AED 252.26

AED 252.26 Each (inc. VAT)

Dickies IN30010 Black/Grey Work Jacket, M

AED 240.25

AED 240.25 Each (ex VAT)

AED 252.26

AED 252.26 Each (inc. VAT)

Dickies IN30010 Black/Grey Work Jacket, M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 240.25
5 - 9AED 238.24
10+AED 236.08

Technical Document

Specifications

Brand

Dickies

Size

M

Clothing Type

Work Jacket

Colour

Black/Grey

Gender

Men

Outer Material

35% Cotton, 65% Polyester

Hooded

No

Series

IN30010

Country of Origin

Pakistan