Technical Document
Specifications
Brand
DickiesSize
L
Colour
Black
Material Properties
Waterproof
Gender
Men
Outer Material
Elastane, Polyester
Lining Material
PET
Hooded
No
Country of Origin
China
Product details
Softshell Jacket
This Softshell Jacket is water resistant and breathable, making it versatile enough to cope with all weathers.
Water resistant and breathable to 8000mm and 1000mvp
Two lower zipped pockets
Side elastic drawcord adjustment
Sleeve cuffs with plastic tab adjuster
Fabric: 94% polyester, 6% spandex bonded with microfleece, 320gsm
Colour: Black
AED 211.55
AED 211.55 Each (ex VAT)
AED 222.13
AED 222.13 Each (inc. VAT)
1
AED 211.55
AED 211.55 Each (ex VAT)
AED 222.13
AED 222.13 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 211.55 |
5 - 9 | AED 209.80 |
10+ | AED 207.85 |
Technical Document
Specifications
Brand
DickiesSize
L
Colour
Black
Material Properties
Waterproof
Gender
Men
Outer Material
Elastane, Polyester
Lining Material
PET
Hooded
No
Country of Origin
China
Product details
Softshell Jacket
This Softshell Jacket is water resistant and breathable, making it versatile enough to cope with all weathers.
Water resistant and breathable to 8000mm and 1000mvp
Two lower zipped pockets
Side elastic drawcord adjustment
Sleeve cuffs with plastic tab adjuster
Fabric: 94% polyester, 6% spandex bonded with microfleece, 320gsm
Colour: Black