Dickies Black, Waterproof Work Jacket, XL

RS Stock No.: 667-2282Brand: DickiesManufacturers Part No.: JW84950 SOFTSHELL JACKET BLACK XL
brand-logo
View all in Jackets

Technical Document

Specifications

Brand

Dickies

Size

XL

Colour

Black

Material Properties

Waterproof

Gender

Men

Outer Material

Elastane, Polyester

Lining Material

PET

Hooded

No

Country of Origin

China

Product details

Softshell Jacket

This Softshell Jacket is water resistant and breathable, making it versatile enough to cope with all weathers.

Water resistant and breathable to 8000mm and 1000mvp
Two lower zipped pockets
Side elastic drawcord adjustment
Sleeve cuffs with plastic tab adjuster
Fabric: 94% polyester, 6% spandex bonded with microfleece, 320gsm
Colour: Black

You may be interested in
Stock information temporarily unavailable.

AED 223.70

AED 223.70 Each (ex VAT)

AED 234.89

AED 234.89 Each (inc. VAT)

Dickies Black, Waterproof Work Jacket, XL

AED 223.70

AED 223.70 Each (ex VAT)

AED 234.89

AED 234.89 Each (inc. VAT)

Dickies Black, Waterproof Work Jacket, XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 223.70
5 - 9AED 221.81
10+AED 219.76
You may be interested in

Technical Document

Specifications

Brand

Dickies

Size

XL

Colour

Black

Material Properties

Waterproof

Gender

Men

Outer Material

Elastane, Polyester

Lining Material

PET

Hooded

No

Country of Origin

China

Product details

Softshell Jacket

This Softshell Jacket is water resistant and breathable, making it versatile enough to cope with all weathers.

Water resistant and breathable to 8000mm and 1000mvp
Two lower zipped pockets
Side elastic drawcord adjustment
Sleeve cuffs with plastic tab adjuster
Fabric: 94% polyester, 6% spandex bonded with microfleece, 320gsm
Colour: Black

You may be interested in