Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dickies Redhawk Black Trousers 38in W 32in L

RS Stock No.: 429-000Brand: DickiesManufacturers Part No.: WD814 BLK 38 R
brand-logo
View all in Trousers

Technical Document

Specifications

Brand

Dickies

Gender

Men

Colour

Black

Leg Length

32in

Style

Trousers

Waist Size Imperial

38in

Material

Cotton, Polyester

Series

Redhawk

Knee Pad Pocket

Yes

Elasticated Waist

No

Country of Origin

China

Product details

Redhawk Action Trousers

Made from 65% polyester and 35% cotton
Button and zip fastening
Numerous pockets including: zipped hand pockets, one zipped thigh pocket and two zipped back pockets
External knee pad pouches
Through knee pads inserted on the inside of trouser legs
Leg sizes: R 32'' or T 34''

Standards

EN 14404

You may be interested in
Dickies Trousers
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 134.00

AED 134.00 Each (ex VAT)

AED 140.70

AED 140.70 Each (inc. VAT)

Dickies Redhawk Black Trousers 38in W 32in L

AED 134.00

AED 134.00 Each (ex VAT)

AED 140.70

AED 140.70 Each (inc. VAT)

Dickies Redhawk Black Trousers 38in W 32in L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 134.00
5 - 9AED 132.97
10+AED 131.89
You may be interested in
Dickies Trousers
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

Dickies

Gender

Men

Colour

Black

Leg Length

32in

Style

Trousers

Waist Size Imperial

38in

Material

Cotton, Polyester

Series

Redhawk

Knee Pad Pocket

Yes

Elasticated Waist

No

Country of Origin

China

Product details

Redhawk Action Trousers

Made from 65% polyester and 35% cotton
Button and zip fastening
Numerous pockets including: zipped hand pockets, one zipped thigh pocket and two zipped back pockets
External knee pad pouches
Through knee pads inserted on the inside of trouser legs
Leg sizes: R 32'' or T 34''

Standards

EN 14404

You may be interested in
Dickies Trousers
P.O.A.Each (ex VAT)