Technical Document
Specifications
Brand
DickiesWaist Size
40in
Colour
Black
Gender
Men
Elasticated Waist
No
Material
Cotton, Polyester
Series
Redhawk
Country of Origin
China
Product details
Redhawk Cargo Shorts
These Dickies® Redhawk Cargo shorts feature cargo-style pockets on each leg, both with VELCRO® Brand fastening flaps, one with a mobile phone pocket, and two side pockets. In addition, the two rear pockets feature VELCRO® Brand fastening flaps for secure closure.
These black work shorts provide a key fob on the waistband, along with stud-front closure, and are produced in 65% polyester and 35% cotton.
Men's Workwear: Shorts
AED 134.61
AED 134.61 Each (ex VAT)
AED 141.34
AED 141.34 Each (inc. VAT)
1
AED 134.61
AED 134.61 Each (ex VAT)
AED 141.34
AED 141.34 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 134.61 |
5 - 9 | AED 133.66 |
10+ | AED 132.56 |
Technical Document
Specifications
Brand
DickiesWaist Size
40in
Colour
Black
Gender
Men
Elasticated Waist
No
Material
Cotton, Polyester
Series
Redhawk
Country of Origin
China
Product details
Redhawk Cargo Shorts
These Dickies® Redhawk Cargo shorts feature cargo-style pockets on each leg, both with VELCRO® Brand fastening flaps, one with a mobile phone pocket, and two side pockets. In addition, the two rear pockets feature VELCRO® Brand fastening flaps for secure closure.
These black work shorts provide a key fob on the waistband, along with stud-front closure, and are produced in 65% polyester and 35% cotton.