Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dickies Super Work Navy Men's Cotton, Polyester Work Trousers 36in

RS Stock No.: 277-572Brand: DickiesManufacturers Part No.: WD884 NVY 36R
brand-logo
View all in Trousers

Technical Document

Specifications

Brand

Dickies

Gender

Men

Colour

Navy

Leg Length

32in

Style

Trousers

Waist Size Imperial

36in

Material

Cotton, Polyester

Series

Super Work

Knee Pad Pocket

Yes

Elasticated Waist

No

Country of Origin

China

Product details

Super Work Trousers

Made from 65% polyester and 35% cotton, 260gsm
Triple stitched seam detailing
Key fob on waistband
Button and YKK zip fastening
Hammer loop on right leg
Rule pocket on left leg
Through knee pads inserted on the inside of the trouser legs
External knee pad pouches
Cargo style pocket with button fastening
Also two front pockets and two rear pockets with buttoned flap closure
Available in black or navy, in regular and tall versions

You may be interested in
Stock information temporarily unavailable.

AED 127.70

AED 127.70 Each (ex VAT)

AED 134.08

AED 134.08 Each (inc. VAT)

Dickies Super Work Navy Men's Cotton, Polyester Work Trousers 36in

AED 127.70

AED 127.70 Each (ex VAT)

AED 134.08

AED 134.08 Each (inc. VAT)

Dickies Super Work Navy Men's Cotton, Polyester Work Trousers 36in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 127.70
5 - 9AED 126.70
10+AED 125.60
You may be interested in

Technical Document

Specifications

Brand

Dickies

Gender

Men

Colour

Navy

Leg Length

32in

Style

Trousers

Waist Size Imperial

36in

Material

Cotton, Polyester

Series

Super Work

Knee Pad Pocket

Yes

Elasticated Waist

No

Country of Origin

China

Product details

Super Work Trousers

Made from 65% polyester and 35% cotton, 260gsm
Triple stitched seam detailing
Key fob on waistband
Button and YKK zip fastening
Hammer loop on right leg
Rule pocket on left leg
Through knee pads inserted on the inside of the trouser legs
External knee pad pouches
Cargo style pocket with button fastening
Also two front pockets and two rear pockets with buttoned flap closure
Available in black or navy, in regular and tall versions

You may be interested in