Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Digi International Xbee ZigBee Module, +3dBm, ADC, DIO, UART Serial, WPAN

RS Stock No.: 667-3005Brand: Digi InternationalManufacturers Part No.: XB24-Z7WIT-004
brand-logo
View all in WPAN

Technical Document

Specifications

Receiver Sensitivity

-96dBm

Maximum Output Power

+3dBm

Supported Bus Interfaces

ADC, DIO, UART

Protocol Type

Xbee

Supported Network Interfaces

Serial, WPAN

Supply Voltage

2.1 → 3.6V dc

Dimensions

32.94 x 24.38 x 2.82mm

Height

2.82mm

Length

32.94mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

24.38mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Digi International Xbee ZigBee Module, +3dBm, ADC, DIO, UART Serial, WPAN

P.O.A.

Digi International Xbee ZigBee Module, +3dBm, ADC, DIO, UART Serial, WPAN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Receiver Sensitivity

-96dBm

Maximum Output Power

+3dBm

Supported Bus Interfaces

ADC, DIO, UART

Protocol Type

Xbee

Supported Network Interfaces

Serial, WPAN

Supply Voltage

2.1 → 3.6V dc

Dimensions

32.94 x 24.38 x 2.82mm

Height

2.82mm

Length

32.94mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

24.38mm

You may be interested in