Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Digi International XBee-S2C RF Transceiver Module for Street Light 2.4GHz ZigBee XB24CAUIT-001 XBee

RS Stock No.: 135-9728Brand: Digi InternationalManufacturers Part No.: XB24CAUIT-001
brand-logo

Technical Document

Specifications

RF Technology

RF Transceiver

Kit Classification

Module

For Use With

Street Light

Kit Name

Xbee-S2C

Frequency

2.4GHz

Product details

XBee 802.15.4 RF Modules

XBee S2C 802.15.4 RF modules are built with the Silicon Labs EM357 SoC by Digi International. The design has improved power consumption, support for over-the-air firmware updates and provides an upgrade path to DigiMesh or ZigBee mesh protocols. Also provides a long-range line-of-sight communication for up to 1200 m or 3200 m.

Features

Serial Data Interface UART, SPI
Configuration Method API or AT commands, local or over-the-air (OTA)
Frequency Band ISM 2.4 GHz
Form Factor Through-Hole, Surface Mount
Hardware S2C
ADC Inputs (4) 10-bit ADC inputs
Digital I/O 15
Antenna Options Through-Hole: PCB Antenna, U.FL Connector, RPSMA Connector or Integrated wire
SMT: RF Pad, PCB Antenna or U.FL Connector
Operating Temperature -40º C to +85º C

Stock information temporarily unavailable.

AED 233.50

AED 233.50 Each (ex VAT)

AED 245.18

AED 245.18 Each (inc. VAT)

Digi International XBee-S2C RF Transceiver Module for Street Light 2.4GHz ZigBee XB24CAUIT-001 XBee

AED 233.50

AED 233.50 Each (ex VAT)

AED 245.18

AED 245.18 Each (inc. VAT)

Digi International XBee-S2C RF Transceiver Module for Street Light 2.4GHz ZigBee XB24CAUIT-001 XBee
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

RF Technology

RF Transceiver

Kit Classification

Module

For Use With

Street Light

Kit Name

Xbee-S2C

Frequency

2.4GHz

Product details

XBee 802.15.4 RF Modules

XBee S2C 802.15.4 RF modules are built with the Silicon Labs EM357 SoC by Digi International. The design has improved power consumption, support for over-the-air firmware updates and provides an upgrade path to DigiMesh or ZigBee mesh protocols. Also provides a long-range line-of-sight communication for up to 1200 m or 3200 m.

Features

Serial Data Interface UART, SPI
Configuration Method API or AT commands, local or over-the-air (OTA)
Frequency Band ISM 2.4 GHz
Form Factor Through-Hole, Surface Mount
Hardware S2C
ADC Inputs (4) 10-bit ADC inputs
Digital I/O 15
Antenna Options Through-Hole: PCB Antenna, U.FL Connector, RPSMA Connector or Integrated wire
SMT: RF Pad, PCB Antenna or U.FL Connector
Operating Temperature -40º C to +85º C