Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Digilent 240-123 Analog Discovery 2 Pro Series, 30MHz PC Based Oscilloscope, 2 Analogue Channels

RS Stock No.: 193-2595Brand: DigilentManufacturers Part No.: 240-123Distrelec Article No.: 30144587
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

30MHz

Number of Analogue Channels

2

Oscilloscope Type

PC Based

Sample Rate Random

100 Msps

Series

Analog Discovery 2 Pro

Power Source

Mains, USB

Digital/Analogue

Analogue

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 1,678.44

AED 1,678.44 Each (ex VAT)

AED 1,762.36

AED 1,762.36 Each (inc. VAT)

Digilent 240-123 Analog Discovery 2 Pro Series, 30MHz PC Based Oscilloscope, 2 Analogue Channels

AED 1,678.44

AED 1,678.44 Each (ex VAT)

AED 1,762.36

AED 1,762.36 Each (inc. VAT)

Digilent 240-123 Analog Discovery 2 Pro Series, 30MHz PC Based Oscilloscope, 2 Analogue Channels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

30MHz

Number of Analogue Channels

2

Oscilloscope Type

PC Based

Sample Rate Random

100 Msps

Series

Analog Discovery 2 Pro

Power Source

Mains, USB

Digital/Analogue

Analogue

Country of Origin

Taiwan, Province Of China